
NRF51822-QFAC-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF51822-QFAC-R7TR-ND - Tape & Reel (TR) 4823-NRF51822-QFAC-R7CT-ND - Cut Tape (CT) 4823-NRF51822-QFAC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF51822-QFAC-R7 |
Description | IC RF TXRX BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, General ISM > 1GHz Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF51822-QFAC-R7 Models |
Category | Sensitivity -96dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SPI, UART |
Part Status Not For New Designs | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx Only | Current - Receiving 9.7mA ~ 13.4mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Current - Transmitting 4.7mA ~ 16mA |
Protocol | Operating Temperature -25°C ~ 75°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 107,67800 Kč | 1 076,78 Kč |
| 25 | 101,87400 Kč | 2 546,85 Kč |
| 100 | 93,89680 Kč | 9 389,68 Kč |
| 250 | 89,11888 Kč | 22 279,72 Kč |
| 500 | 85,74450 Kč | 42 872,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,56603 Kč | 82 566,03 Kč |
| 2 000 | 79,57192 Kč | 159 143,84 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |






