
NRF51422-QFAC-R | |
|---|---|
DigiKey Part Number | 4823-NRF51422-QFAC-RTR-ND - Tape & Reel (TR) 4823-NRF51422-QFAC-RCT-ND - Cut Tape (CT) 4823-NRF51422-QFAC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF51422-QFAC-R |
Description | IC RF TXRX BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, General ISM > 1GHz ANT, Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF51422-QFAC-R Models |
Category | Sensitivity -96dBm |
Mfr | Memory Size 256kB Flash, 32kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SPI, UART |
Part Status Not For New Designs | GPIO 32 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx Only | Current - Receiving 12.6mA ~ 13.4mA |
RF Family/Standard Bluetooth, General ISM > 1GHz | Current - Transmitting 5.5mA ~ 16mA |
Protocol | Operating Temperature -25°C ~ 75°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 4dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 111,70900 Kč | 1 117,09 Kč |
| 25 | 105,68720 Kč | 2 642,18 Kč |
| 100 | 97,42860 Kč | 9 742,86 Kč |
| 250 | 92,47856 Kč | 23 119,64 Kč |
| 500 | 88,98448 Kč | 44 492,24 Kč |
| 1 000 | 85,69200 Kč | 85 692,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 80,86197 Kč | 242 585,91 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |

