nRF24LE1 nRFgo Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF24LE1-F16Q48-DK

DigiKey Part Number
4823-NRF24LE1-F16Q48-DK-ND
Manufacturer
Manufacturer Product Number
NRF24LE1-F16Q48-DK
Description
KIT DEVELOPMENT NRF24LE1 48QFN
Customer Reference
Detailed Description
nRF24LE1 nRFgo Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nordic Semiconductor ASA
Series
Packaging
Box
Part Status
Not For New Designs
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
nRF24LE1
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 177,28000 Kč2 177,28 Kč
102 172,36900 Kč21 723,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2 177,28000 Kč
Unit Price with VAT:2 634,50880 Kč