IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF24LE1-F16Q24-R

DigiKey Part Number
NRF24LE1-F16Q24-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NRF24LE1-F16Q24-R
Description
IC RF TXRX+MCU ISM>1GHZ 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
0dBm
Sensitivity
-94dBm
Memory Size
16kB Flash, 1kB SRAM
Serial Interfaces
I2C, JTAG, SPI, UART
GPIO
7
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
12.4mA ~ 13.3mA
Current - Transmitting
6.8mA ~ 11.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00098,44897 Kč393 795,88 Kč
Manufacturers Standard Package
Unit Price without VAT:98,44897 Kč
Unit Price with VAT:119,12325 Kč