
NRF24L01P-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF24L01P-R7TR-ND - Tape & Reel (TR) 4823-NRF24L01P-R7CT-ND - Cut Tape (CT) 4823-NRF24L01P-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF24L01P-R7 |
Description | IC RF TXRX ISM>1GHZ 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -94dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 12.6mA ~ 13.5mA | |
Current - Transmitting | 7mA ~ 11.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 75,67700 Kč | 756,77 Kč |
| 25 | 71,55280 Kč | 1 788,82 Kč |
| 100 | 65,87070 Kč | 6 587,07 Kč |
| 250 | 62,46400 Kč | 15 616,00 Kč |
| 500 | 60,05848 Kč | 30 029,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 56,52647 Kč | 84 789,71 Kč |
| 3 000 | 54,46440 Kč | 163 393,20 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |










