
NRF24AP2-1CHQ32-R7 | |
|---|---|
DigiKey Part Number | NRF24AP2-1CHQ32-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF24AP2-1CHQ32-R7 |
Description | IC RF TXRX ISM>1GHZ 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz ANT™ 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 0dBm |
Mfr | Sensitivity -85dBm |
Packaging Tape & Reel (TR) | Serial Interfaces USART |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 17mA |
Type TxRx Only | Current - Transmitting 11mA ~ 15mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 32-VFQFN Exposed Pad |
Frequency | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 1Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 102,50803 Kč | 153 762,05 Kč |
| Unit Price without VAT: | 102,50803 Kč |
|---|---|
| Unit Price with VAT: | 124,03472 Kč |



