



Y54-A04-MFFR001 | |
|---|---|
DigiKey Part Number | 37-Y54-A04-MFFR001-ND |
Manufacturer | |
Manufacturer Product Number | Y54-A04-MFFR001 |
Description | M8 // YSPLT // 4P // A // MFF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer NorComp Inc. | Housing Material Polyvinyl Chloride (PVC) |
Series | Housing Color Black |
Packaging Bag | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor Y-Shaped | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 3A |
Convert To (Adapter End) Female Sockets (2) | Voltage Rating 60V |
Shell Size - Insert (Convert From) M8 | Operating Temperature -40°C ~ 85°C |
Shell Size - Insert (Convert To) M8 | Orientation (Convert From) A |
Number of Positions (Convert From) 4 | Orientation (Convert To) A |
Number of Positions (Convert To) 4 (2) | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Housing Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,66000 Kč | 615,66 Kč |
| 20 | 498,20900 Kč | 9 964,18 Kč |
| 40 | 474,42875 Kč | 18 977,15 Kč |
| 60 | 461,05667 Kč | 27 663,40 Kč |
| 100 | 444,75020 Kč | 44 475,02 Kč |
| 260 | 415,78462 Kč | 108 104,00 Kč |
| 500 | 397,06588 Kč | 198 532,94 Kč |
| Unit Price without VAT: | 615,66000 Kč |
|---|---|
| Unit Price with VAT: | 744,94860 Kč |


