



T54-A03-FMMR001 | |
|---|---|
DigiKey Part Number | 37-T54-A03-FMMR001-ND |
Manufacturer | |
Manufacturer Product Number | T54-A03-FMMR001 |
Description | M8 // TSPLT // 3P // A // FMM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 (2) Female Sockets/Male Pins (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins (2) | |
Shell Size - Insert (Convert From) | M8 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 3 | |
Number of Positions (Convert To) | 3 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,15000 Kč | 571,15 Kč |
| Unit Price without VAT: | 571,15000 Kč |
|---|---|
| Unit Price with VAT: | 691,09150 Kč |

