Circular Connector Distributor T-Shaped 3 / 3 (2) Female Sockets / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor T-Shaped 3 / 3 (2) Female Sockets / Female Sockets (2) Free Hanging (In-Line)
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

T54-A03-FFFR001

DigiKey Part Number
37-T54-A03-FFFR001-ND
Manufacturer
Manufacturer Product Number
T54-A03-FFFR001
Description
M8 // TSPLT // 3P // A // FFF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 3/3 (2) Female Sockets/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M8
Shell Size - Insert (Convert To)
M8
Number of Positions (Convert From)
3
Number of Positions (Convert To)
3 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Polyvinyl Chloride (PVC)
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
3A
Voltage Rating
60V
Operating Temperature
-40°C ~ 85°C
Orientation (Convert From)
A
Orientation (Convert To)
A
Material Flammability Rating
UL94 V-0
Housing Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1571,15000 Kč571,15 Kč
Unit Price without VAT:571,15000 Kč
Unit Price with VAT:691,09150 Kč