
SFSO4405NR | |
|---|---|
DigiKey Part Number | SFSO4405NR-ND |
Manufacturer | |
Manufacturer Product Number | SFSO4405NR |
Description | FEMALE SCREWLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer NorComp Inc. | Length - Threaded Portion Below Head 0.236" (6.00mm) |
Series | Length - Below Head 0.236" (6.00mm) |
Packaging Bulk | Thread Size 4-40 Socket, 4-40 Screw |
Part Status Active | Base Product Number |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,69480 Kč | 142,37 Kč |
| 50 | 5,42580 Kč | 271,29 Kč |
| 100 | 5,16550 Kč | 516,55 Kč |
| 250 | 4,84044 Kč | 1 210,11 Kč |
| 500 | 4,60906 Kč | 2 304,53 Kč |
| 1 000 | 4,38879 Kč | 4 388,79 Kč |
| 3 000 | 4,06129 Kč | 12 183,87 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




