Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSO4403NR

DigiKey Part Number
SFSO4403NR-ND
Manufacturer
Manufacturer Product Number
SFSO4403NR
Description
FEMALE SCREWLOCK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
NorComp Inc.
Length - Threaded Portion Below Head
0.625" (15.88mm)
Series
Length - Below Head
0.625" (15.88mm)
Packaging
Bulk
Thread Size
4-40 Socket, 4-40 Screw
Part Status
Active
Base Product Number
Accessory Type
Jackscrew Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 953
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,00500 Kč60,05 Kč
255,62760 Kč140,69 Kč
505,35860 Kč267,93 Kč
1005,10250 Kč510,25 Kč
2504,78252 Kč1 195,63 Kč
5004,55404 Kč2 277,02 Kč
1 0004,33630 Kč4 336,30 Kč
3 0004,01258 Kč12 037,74 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč