


SDF-V09-113L051 | |
|---|---|
DigiKey Part Number | 37-SDF-V09-113L051-ND |
Manufacturer | |
Manufacturer Product Number | SDF-V09-113L051 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,93000 Kč | 229,93 Kč |
| 10 | 195,38600 Kč | 1 953,86 Kč |
| 25 | 183,13600 Kč | 4 578,40 Kč |
| 63 | 171,57365 Kč | 10 809,14 Kč |
| 126 | 163,38444 Kč | 20 586,44 Kč |
| 252 | 155,59103 Kč | 39 208,94 Kč |
| 504 | 148,17089 Kč | 74 678,13 Kč |
| 1 008 | 141,10718 Kč | 142 236,04 Kč |
| Unit Price without VAT: | 229,93000 Kč |
|---|---|
| Unit Price with VAT: | 278,21530 Kč |

