Adapter Connector Circular Connector, Male Pins, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Circular Connector, Male Pins, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black
IP67/IP68 Circular Connectors by NorComp

RJM12MD04ST001

DigiKey Part Number
37-RJM12MD04ST001-ND
Manufacturer
Manufacturer Product Number
RJM12MD04ST001
Description
M12 // RJ // 4P // D // M // ST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Connector Circular Connector, Male Pins, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
NorComp Inc.
Convert From (Adapter End)
Circular Connector, Male Pins, 4 Pos, M12
Series
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Packaging
Bag
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1774,83000 Kč774,83 Kč
20627,07400 Kč12 541,48 Kč
40597,16200 Kč23 886,48 Kč
60580,32867 Kč34 819,72 Kč
100559,80460 Kč55 980,46 Kč
260523,35254 Kč136 071,66 Kč
Manufacturers Standard Package
Unit Price without VAT:774,83000 Kč
Unit Price with VAT:937,54430 Kč