


RJM12FD04ST001 | |
|---|---|
DigiKey Part Number | 37-RJM12FD04ST001-ND |
Manufacturer | |
Manufacturer Product Number | RJM12FD04ST001 |
Description | M12 // RJ // 4P // D // F // ST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 4 Pos, M12 To Modular, Female Jack, 8p8c (RJ45) Black |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer NorComp Inc. | Convert From (Adapter End) Circular Connector, Female Sockets, 4 Pos, M12 |
Series | Convert To (Adapter End) Modular, Female Jack, 8p8c (RJ45) |
Packaging Bag | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,83000 Kč | 774,83 Kč |
| 20 | 627,07400 Kč | 12 541,48 Kč |
| 40 | 597,16200 Kč | 23 886,48 Kč |
| 60 | 580,32867 Kč | 34 819,72 Kč |
| 100 | 559,80460 Kč | 55 980,46 Kč |
| 260 | 523,35254 Kč | 136 071,66 Kč |
| Unit Price without VAT: | 774,83000 Kč |
|---|---|
| Unit Price with VAT: | 937,54430 Kč |

