
RJADK09S7080821 | |
|---|---|
DigiKey Part Number | RJADK09S7080821-ND |
Manufacturer | |
Manufacturer Product Number | RJADK09S7080821 |
Description | ADAPT DB9F TO RJ45 JACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer NorComp Inc. | Convert From (Adapter End) D-Sub, 9 Pin Female |
Series | Convert To (Adapter End) Modular, Female Jack, 8p8c (RJ45) |
Packaging Bag | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJADK09S7080831 | NorComp Inc. | 550 | RJADK09S7080831-ND | 112,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 136,19300 Kč | 1 361,93 Kč |
| 25 | 127,65120 Kč | 3 191,28 Kč |
| 50 | 121,55320 Kč | 6 077,66 Kč |
| 100 | 115,75150 Kč | 11 575,15 Kč |
| 300 | 107,11920 Kč | 32 135,76 Kč |
| 500 | 103,32990 Kč | 51 664,95 Kč |
| 1 000 | 98,40293 Kč | 98 402,93 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |

