
QLOCKPOST-2 | |
|---|---|
DigiKey Part Number | QLOCKPOST-2-ND |
Manufacturer | |
Manufacturer Product Number | QLOCKPOST-2 |
Description | QUICK LOCK .039-.051" M3 KIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Qlock Post For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Qlock Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,36000 Kč | 64,36 Kč |
| 10 | 54,76200 Kč | 547,62 Kč |
| 25 | 51,32520 Kč | 1 283,13 Kč |
| 50 | 48,87140 Kč | 2 443,57 Kč |
| 100 | 46,53630 Kč | 4 653,63 Kč |
| 250 | 43,62136 Kč | 10 905,34 Kč |
| 500 | 41,53960 Kč | 20 769,80 Kč |
| 1 000 | 39,55763 Kč | 39 557,63 Kč |
| 2 500 | 37,08306 Kč | 92 707,65 Kč |
| Unit Price without VAT: | 64,36000 Kč |
|---|---|
| Unit Price with VAT: | 77,87560 Kč |





