MHDTPPK15DB15PK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 46,94730 Kč

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 34,95330 Kč

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 49,89540 Kč

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 53,15220 Kč

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 76,08420 Kč
New at DigiKey
Image for MHDTPPK15DB15PK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHDTPPK15DB15PK

DigiKey Part Number
37-MHDTPPK15DB15PK-ND
Manufacturer
Manufacturer Product Number
MHDTPPK15DB15PK
Description
MHDTPPK15-K WITH MHDB15SP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Assembly, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10033,93700 Kč3 393,70 Kč
Manufacturers Standard Package
Unit Price without VAT:33,93700 Kč
Unit Price with VAT:41,06377 Kč