



GCLP37M37F | |
|---|---|
DigiKey Part Number | GCLP37M37F-ND |
Manufacturer | |
Manufacturer Product Number | GCLP37M37F |
Description | CONN DSUB ADAPTER DB37F DB37M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Panel Mount |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Manufacturer NorComp Inc. | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Connector Style Connector Saver | Current Rating (Amps) 5 A |
Convert To (Adapter End) D-Sub, 37 Pin Female | Housing Color Yellow |
Convert From (Adapter End) D-Sub, 37 Pin Male | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,65000 Kč | 220,65 Kč |
| 10 | 187,42800 Kč | 1 874,28 Kč |
| 40 | 169,95150 Kč | 6 798,06 Kč |
| 80 | 161,84125 Kč | 12 947,30 Kč |
| 120 | 157,27650 Kč | 18 873,18 Kč |
| 280 | 150,83593 Kč | 42 234,06 Kč |
| Unit Price without VAT: | 220,65000 Kč |
|---|---|
| Unit Price with VAT: | 266,98650 Kč |











