



GCHDLP62M62M | |
|---|---|
DigiKey Part Number | GCHDLP62M62M-ND |
Manufacturer | |
Manufacturer Product Number | GCHDLP62M62M |
Description | DSUB GENDER CHANGER HD62M HD62M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 62 HD, Male To D-Sub, 62 HD, Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 62 HD, Male | |
Convert From (Adapter End) | D-Sub, 62 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,97000 Kč | 760,97 Kč |
| 10 | 646,82200 Kč | 6 468,22 Kč |
| 25 | 606,33840 Kč | 15 158,46 Kč |
| 50 | 577,41560 Kč | 28 870,78 Kč |
| 200 | 523,65965 Kč | 104 731,93 Kč |
| 400 | 503,68953 Kč | 201 475,81 Kč |
| Unit Price without VAT: | 760,97000 Kč |
|---|---|
| Unit Price with VAT: | 920,77370 Kč |




