



GCHDLP44M44F | |
|---|---|
DigiKey Part Number | GCHDLP44M44F-ND |
Manufacturer | |
Manufacturer Product Number | GCHDLP44M44F |
Description | CONN DSUB ADAPTER HD44F HD44M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 44 HD, Female To D-Sub, 44 HD, Male Panel Mount |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Manufacturer NorComp Inc. | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Connector Style Connector Saver | Current Rating (Amps) 3 A |
Convert To (Adapter End) D-Sub, 44 HD, Female | Housing Color Yellow |
Convert From (Adapter End) D-Sub, 44 HD, Male | Operating Temperature -55°C ~ 105°C |
Number of Rows 3 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,24000 Kč | 659,24 Kč |
| 10 | 560,36600 Kč | 5 603,66 Kč |
| 25 | 525,29160 Kč | 13 132,29 Kč |
| 50 | 500,23160 Kč | 25 011,58 Kč |
| 200 | 453,66240 Kč | 90 732,48 Kč |
| 400 | 432,03940 Kč | 172 815,76 Kč |
| Unit Price without VAT: | 659,24000 Kč |
|---|---|
| Unit Price with VAT: | 797,68040 Kč |




