



FPM12A04I12BR01 | |
|---|---|
DigiKey Part Number | FPM12A04I12BR01-ND |
Manufacturer | |
Manufacturer Product Number | FPM12A04I12BR01 |
Description | CIRC CBL 4POS PLUG TO WIRE 1' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (304.80mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,90000 Kč | 582,90 Kč |
| 10 | 495,42700 Kč | 4 954,27 Kč |
| 30 | 458,46333 Kč | 13 753,90 Kč |
| 50 | 442,24300 Kč | 22 112,15 Kč |
| 100 | 421,14850 Kč | 42 114,85 Kč |
| 250 | 394,80944 Kč | 98 702,36 Kč |
| 500 | 375,99186 Kč | 187 995,93 Kč |
| Unit Price without VAT: | 582,90000 Kč |
|---|---|
| Unit Price with VAT: | 705,30900 Kč |

