



FPM12A04I12BF01 | |
|---|---|
DigiKey Part Number | FPM12A04I12BF01-ND |
Manufacturer | |
Manufacturer Product Number | FPM12A04I12BF01 |
Description | CIRC CBL 4POS PLUG TO WIRE 1' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer NorComp Inc. | 2nd Connector Type Wire Leads |
Series | Length 1.00' (304.80mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,96000 Kč | 600,96 Kč |
| 10 | 510,73400 Kč | 5 107,34 Kč |
| 30 | 472,63700 Kč | 14 179,11 Kč |
| 50 | 455,90860 Kč | 22 795,43 Kč |
| 100 | 434,16510 Kč | 43 416,51 Kč |
| 250 | 407,01348 Kč | 101 753,37 Kč |
| 500 | 387,61426 Kč | 193 807,13 Kč |
| Unit Price without VAT: | 600,96000 Kč |
|---|---|
| Unit Price with VAT: | 727,16160 Kč |

