Connector Cap (Cover) For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF37P

DigiKey Part Number
CF37P-ND
Manufacturer
Manufacturer Product Number
CF37P
Description
COVER FLANGE 37POS MALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
D-Sub Connectors, Male
Features
Flange
Number of Positions
37
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1070,15400 Kč701,54 Kč
2565,76560 Kč1 644,14 Kč
5062,62020 Kč3 131,01 Kč
10059,62800 Kč5 962,80 Kč
30055,17993 Kč16 553,98 Kč
50053,22742 Kč26 613,71 Kč
1 00050,68812 Kč50 688,12 Kč
2 50047,51764 Kč118 794,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč