3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
NorComp IP67 Connectors

CDFV3W3213L411

DigiKey Part Number
37-CDFV3W3213L411-ND
Manufacturer
Manufacturer Product Number
CDFV3W3213L411
Description
CONN D-SUB RCPT 3POS PNL MT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
40A
Number of Positions
Color
Black
Number of Rows
1
Contact Form
Machined
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
2 (DA, A) - 3W3
Contact Material
Brass
Contact Type
Power
Operating Temperature
-25°C ~ 85°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1292,29000 Kč292,29 Kč
10248,30100 Kč2 483,01 Kč
25232,75040 Kč5 818,76 Kč
54220,44019 Kč11 903,77 Kč
108209,92167 Kč22 671,54 Kč
270196,78859 Kč53 132,92 Kč
540187,40637 Kč101 199,44 Kč
1 026179,11908 Kč183 776,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:292,29000 Kč
Unit Price with VAT:353,67090 Kč