


CDFS3W3203L211 | |
|---|---|
DigiKey Part Number | 37-CDFS3W3203L211-ND |
Manufacturer | |
Manufacturer Product Number | CDFS3W3203L211 |
Description | CONN D-SUB RCPT 3POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 20A |
Number of Positions | Color Black |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Contact Material Brass |
Contact Type Power | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,29000 Kč | 292,29 Kč |
| 10 | 248,30100 Kč | 2 483,01 Kč |
| 25 | 232,75040 Kč | 5 818,76 Kč |
| 54 | 220,44019 Kč | 11 903,77 Kč |
| 108 | 209,92167 Kč | 22 671,54 Kč |
| 270 | 196,78859 Kč | 53 132,92 Kč |
| 540 | 187,40637 Kč | 101 199,44 Kč |
| 1 026 | 179,11908 Kč | 183 776,18 Kč |
| Unit Price without VAT: | 292,29000 Kč |
|---|---|
| Unit Price with VAT: | 353,67090 Kč |

