


CDFS3W3103L411 | |
|---|---|
DigiKey Part Number | 37-CDFS3W3103L411-ND |
Manufacturer | |
Manufacturer Product Number | CDFS3W3103L411 |
Description | CONN D-SUB PLUG 3POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 40A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Contact Material Brass |
Contact Type Power | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| 10 | 245,21500 Kč | 2 452,15 Kč |
| 25 | 229,84400 Kč | 5 746,10 Kč |
| 54 | 217,68704 Kč | 11 755,10 Kč |
| 108 | 207,29889 Kč | 22 388,28 Kč |
| 270 | 194,33026 Kč | 52 469,17 Kč |
| 540 | 185,06393 Kč | 99 934,52 Kč |
| 1 026 | 176,88174 Kč | 181 480,67 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |

