


CDFR9W4113L461 | |
|---|---|
DigiKey Part Number | 37-CDFR9W4113L461-ND |
Manufacturer | |
Manufacturer Product Number | CDFR9W4113L461 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | CDFR9W4113L461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 9W4 | |
Contact Type | Signal and Power | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,80000 Kč | 462,80 Kč |
| 10 | 393,35600 Kč | 3 933,56 Kč |
| 36 | 359,36333 Kč | 12 937,08 Kč |
| 72 | 342,21778 Kč | 24 639,68 Kč |
| 108 | 332,57333 Kč | 35 917,92 Kč |
| 252 | 313,29099 Kč | 78 949,33 Kč |
| 504 | 298,35867 Kč | 150 372,77 Kč |
| Unit Price without VAT: | 462,80000 Kč |
|---|---|
| Unit Price with VAT: | 559,98800 Kč |




