


CDFR13W3213L461 | |
|---|---|
DigiKey Part Number | 37-CDFR13W3213L461-ND |
Manufacturer | |
Manufacturer Product Number | CDFR13W3213L461 |
Description | CONN D-SUB RCPT 13POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Operating Temperature -25°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,80000 Kč | 462,80 Kč |
| 10 | 393,35600 Kč | 3 933,56 Kč |
| 36 | 359,36333 Kč | 12 937,08 Kč |
| 72 | 342,21778 Kč | 24 639,68 Kč |
| 108 | 332,57333 Kč | 35 917,92 Kč |
| 252 | 313,29099 Kč | 78 949,33 Kč |
| 504 | 298,35867 Kč | 150 372,77 Kč |
| Unit Price without VAT: | 462,80000 Kč |
|---|---|
| Unit Price with VAT: | 559,98800 Kč |

