
CCA-025-I36R152 | |
|---|---|
DigiKey Part Number | NOR1152-ND |
Manufacturer | |
Manufacturer Product Number | CCA-025-I36R152 |
Description | CABLE ASY D TO MIC D 25P 914.4MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer NorComp Inc. | Number of Positions 25 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 250,85000 Kč | 1 250,85 Kč |
| 10 | 1 063,25500 Kč | 10 632,55 Kč |
| 25 | 996,71640 Kč | 24 917,91 Kč |
| 50 | 949,17680 Kč | 47 458,84 Kč |
| 100 | 903,93030 Kč | 90 393,03 Kč |
| Unit Price without VAT: | 1 250,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 513,52850 Kč |


