
CCA-015-M01R152 | |
|---|---|
DigiKey Part Number | CCA-015-M01R152-ND |
Manufacturer | |
Manufacturer Product Number | CCA-015-M01R152 |
Description | CABLE ASY D TO MICR D 15R BLK 1M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 3.28' (1.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer NorComp Inc. | Number of Positions 15 |
Series | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,17000 Kč | 988,17 Kč |
| 10 | 839,94100 Kč | 8 399,41 Kč |
| 25 | 787,37480 Kč | 19 684,37 Kč |
| 50 | 749,82180 Kč | 37 491,09 Kč |
| 100 | 714,07060 Kč | 71 407,06 Kč |
| 250 | 669,42632 Kč | 167 356,58 Kč |
| Unit Price without VAT: | 988,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 195,68570 Kč |



