



CCA-000-M02R228 | |
|---|---|
DigiKey Part Number | NOR1447-ND |
Manufacturer | |
Manufacturer Product Number | CCA-000-M02R228 |
Description | CIRC CBL 3POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M5 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,43000 Kč | 766,43 Kč |
| 20 | 620,33350 Kč | 12 406,67 Kč |
| 40 | 590,74200 Kč | 23 629,68 Kč |
| 60 | 574,08883 Kč | 34 445,33 Kč |
| 100 | 553,78870 Kč | 55 378,87 Kč |
| 260 | 517,72831 Kč | 134 609,36 Kč |
| Unit Price without VAT: | 766,43000 Kč |
|---|---|
| Unit Price with VAT: | 927,38030 Kč |

