



CCA-000-M02R190 | |
|---|---|
DigiKey Part Number | NOR1450-ND |
Manufacturer | |
Manufacturer Product Number | CCA-000-M02R190 |
Description | CIRC CBL 5POS RCPT TO RCPT 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,01000 Kč | 846,01 Kč |
| 10 | 718,97200 Kč | 7 189,72 Kč |
| 25 | 673,97720 Kč | 16 849,43 Kč |
| 50 | 641,82900 Kč | 32 091,45 Kč |
| 100 | 611,22240 Kč | 61 122,24 Kč |
| 250 | 573,00856 Kč | 143 252,14 Kč |
| Unit Price without VAT: | 846,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 023,67210 Kč |

