998-9P-9.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

998-9P-9.5

DigiKey Part Number
37-998-9P-9.5-ND
Manufacturer
Manufacturer Product Number
998-9P-9.5
Description
9P TIN CAN DSUB SHIELD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Steel
Plating
Tin
Hardware
-
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,04000 Kč11,04 Kč
109,43600 Kč94,36 Kč
258,84840 Kč221,21 Kč
508,42360 Kč421,18 Kč
1008,02160 Kč802,16 Kč
2507,51880 Kč1 879,70 Kč
5007,15928 Kč3 579,64 Kč
1 0006,81724 Kč6 817,24 Kč
2 5006,39014 Kč15 975,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,04000 Kč
Unit Price with VAT:13,35840 Kč