
998-9P-6.5 | |
---|---|
DigiKey Part Number | 37-998-9P-6.5-ND |
Manufacturer | |
Manufacturer Product Number | 998-9P-6.5 |
Description | 9P TIN CAN DSUB SHIELD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Tin | |
Hardware | - | |
Features | - | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
10 | 7,60300 Kč | 76,03 Kč |
25 | 7,13200 Kč | 178,30 Kč |
50 | 6,78640 Kč | 339,32 Kč |
100 | 6,46350 Kč | 646,35 Kč |
250 | 6,05736 Kč | 1 514,34 Kč |
500 | 5,76782 Kč | 2 883,91 Kč |
1 000 | 5,49225 Kč | 5 492,25 Kč |
2 500 | 5,14809 Kč | 12 870,23 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |