
998-25P-11 | |
|---|---|
DigiKey Part Number | 37-998-25P-11-ND |
Manufacturer | |
Manufacturer Product Number | 998-25P-11 |
Description | 25P TIN CAN DSUB SHIELD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Steel | |
Plating | Tin | |
Hardware | - | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 25 | 25,86960 Kč | 646,74 Kč |
| 50 | 24,63060 Kč | 1 231,53 Kč |
| 100 | 23,45270 Kč | 2 345,27 Kč |
| 250 | 21,98324 Kč | 5 495,81 Kč |
| 900 | 20,08296 Kč | 18 074,66 Kč |
| 1 800 | 19,12463 Kč | 34 424,33 Kč |
| 2 700 | 18,58549 Kč | 50 180,82 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

