50 Position D-Type Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

988-050-130L121

DigiKey Part Number
988-050-130L121-ND
Manufacturer
Manufacturer Product Number
988-050-130L121
Description
CONN D-TYPE PLUG 50POS SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
-
Termination
Solder Cup
Shell Material, Finish
Steel (Front) / Zinc (Rear), Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,70000 Kč397,70 Kč
10338,02600 Kč3 380,26 Kč
25316,84320 Kč7 921,08 Kč
50301,72440 Kč15 086,22 Kč
200273,62495 Kč54 724,99 Kč
400260,57888 Kč104 231,55 Kč
600253,24008 Kč151 944,05 Kč
Manufacturers Standard Package
Unit Price without VAT:397,70000 Kč
Unit Price with VAT:481,21700 Kč