
979-037-010R031 | |
|---|---|
DigiKey Part Number | 979-37PGE-ND |
Manufacturer | |
Manufacturer Product Number | 979-037-010R031 |
Description | CONN BACKSHELL 37POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 979-037-010R031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Gray |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 970-037-010R011 | NorComp Inc. | 5 458 | 970-37BPE-ND | 81,68000 Kč | Parametric Equivalent |
| 973-037-010R011 | NorComp Inc. | 184 | 973-37BPE-ND | 139,43000 Kč | Parametric Equivalent |
| 977-037-010R031 | NorComp Inc. | 1 093 | 937GPE-ND | 39,48000 Kč | Parametric Equivalent |
| 978-037-010R031 | NorComp Inc. | 50 | 937CE-ND | 63,83000 Kč | Parametric Equivalent |
| 983-037-010R031 | NorComp Inc. | 72 | 937PE-ND | 82,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 69,39800 Kč | 693,98 Kč |
| 25 | 65,05200 Kč | 1 626,30 Kč |
| 50 | 61,94420 Kč | 3 097,21 Kč |
| 100 | 58,98760 Kč | 5 898,76 Kč |
| 250 | 55,29360 Kč | 13 823,40 Kč |
| 500 | 52,65458 Kč | 26 327,29 Kč |
| 1 000 | 50,14259 Kč | 50 142,59 Kč |
| 2 500 | 47,00629 Kč | 117 515,73 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |















