
976-025-010R031 | |
|---|---|
DigiKey Part Number | 976-25RPE-ND |
Manufacturer | |
Manufacturer Product Number | 976-025-010R031 |
Description | CONN BACKSHELL 25POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,86200 Kč | 488,62 Kč |
| 25 | 45,80080 Kč | 1 145,02 Kč |
| 50 | 43,61280 Kč | 2 180,64 Kč |
| 100 | 41,52980 Kč | 4 152,98 Kč |
| 250 | 38,92776 Kč | 9 731,94 Kč |
| 500 | 37,06986 Kč | 18 534,93 Kč |
| 1 000 | 35,30100 Kč | 35 301,00 Kč |
| 2 500 | 33,09260 Kč | 82 731,50 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |


