
976-015-010R031 | |
|---|---|
DigiKey Part Number | 976-15RPE-ND |
Manufacturer | |
Manufacturer Product Number | 976-015-010R031 |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 43,09640 Kč | 1 077,41 Kč |
| 50 | 41,03420 Kč | 2 051,71 Kč |
| 100 | 39,07310 Kč | 3 907,31 Kč |
| 250 | 36,62640 Kč | 9 156,60 Kč |
| 500 | 34,87768 Kč | 17 438,84 Kč |
| 1 000 | 33,21338 Kč | 33 213,38 Kč |
| 2 500 | 31,13533 Kč | 77 838,32 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |



