
974-037-020R121 | |
|---|---|
DigiKey Part Number | 974-37MP40E-ND |
Manufacturer | |
Manufacturer Product Number | 974-037-020R121 |
Description | CONN BACKSHELL 37POS 40DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 40° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 974-037-020R121 Models |
Category | Cable Exit 40° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Plastic, Metallized |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Silver |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,78000 Kč | 262,78 Kč |
| 10 | 223,40400 Kč | 2 234,04 Kč |
| 25 | 209,40600 Kč | 5 235,15 Kč |
| 50 | 199,40360 Kč | 9 970,18 Kč |
| 100 | 189,88720 Kč | 18 988,72 Kč |
| 300 | 175,73330 Kč | 52 719,99 Kč |
| 500 | 169,51850 Kč | 84 759,25 Kč |
| 1 000 | 161,43763 Kč | 161 437,63 Kč |
| Unit Price without VAT: | 262,78000 Kč |
|---|---|
| Unit Price with VAT: | 317,96380 Kč |















