
972-009-01SR081 | |
|---|---|
DigiKey Part Number | 972-09SY-ND |
Manufacturer | |
Manufacturer Product Number | 972-009-01SR081 |
Description | CONN BACKSHELL 9POS 180DEG YLW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Yellow 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 972-009-01SR081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 65,43000 Kč | 654,30 Kč |
| 25 | 61,33080 Kč | 1 533,27 Kč |
| 50 | 58,39540 Kč | 2 919,77 Kč |
| 100 | 55,60690 Kč | 5 560,69 Kč |
| 300 | 51,45840 Kč | 15 437,52 Kč |
| 500 | 49,63760 Kč | 24 818,80 Kč |
| 1 000 | 47,26902 Kč | 47 269,02 Kč |
| 2 500 | 44,31250 Kč | 110 781,25 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |
















