970-RTHUMBSCREW | |
|---|---|
DigiKey Part Number | 970-RTHUMBSCREW-ND |
Manufacturer | |
Manufacturer Product Number | 970-RTHUMBSCREW |
Description | HARDWARE THUMBSCREW 4-40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer NorComp Inc. | Length - Threaded Portion Below Head 0.262" (6.66mm) |
Series | Length - Below Head 1.490" (37.85mm) |
Packaging Bulk | Thread Size 4-40 |
Part Status Active | Base Product Number |
Accessory Type Jackscrew, Thumb Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 25 | 11,91840 Kč | 297,96 Kč |
| 50 | 11,35160 Kč | 567,58 Kč |
| 100 | 10,80770 Kč | 1 080,77 Kč |
| 300 | 10,00063 Kč | 3 000,19 Kč |
| 500 | 9,64606 Kč | 4 823,03 Kč |
| 1 000 | 9,18537 Kč | 9 185,37 Kč |
| 2 500 | 8,61010 Kč | 21 525,25 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |







