
967-025-CAP | |
|---|---|
DigiKey Part Number | NOR1126-ND |
Manufacturer | |
Manufacturer Product Number | 967-025-CAP |
Description | IP67 25 POS CONNECTOR COVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | D-Sub Connectors | |
Features | Dust Tight, Lanyard, Waterproof | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 10 | 256,44900 Kč | 2 564,49 Kč |
| 25 | 240,39360 Kč | 6 009,84 Kč |
| 60 | 225,99100 Kč | 13 559,46 Kč |
| 120 | 215,20850 Kč | 25 825,02 Kč |
| 300 | 201,74530 Kč | 60 523,59 Kč |
| 540 | 193,55800 Kč | 104 521,32 Kč |
| 1 020 | 185,07596 Kč | 188 777,48 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |


