
960-101-170L005 | |
|---|---|
DigiKey Part Number | 960-101-170L005-ND |
Manufacturer | |
Manufacturer Product Number | 960-101-170L005 |
Description | CONN D-SUB SOCKET 28AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 960-101-170L005 Models |
Category | Contact Form Machined |
Manufacturer NorComp Inc. | Wire Gauge 28 AWG |
Series | Contact Termination Crimp |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness 15.0µin (0.38µm) |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 25 | 13,22040 Kč | 330,51 Kč |
| 50 | 12,59040 Kč | 629,52 Kč |
| 100 | 11,98780 Kč | 1 198,78 Kč |
| 250 | 11,23560 Kč | 2 808,90 Kč |
| 500 | 10,69890 Kč | 5 349,45 Kč |
| 1 000 | 10,18802 Kč | 10 188,02 Kč |
| 2 500 | 9,55006 Kč | 23 875,15 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



