
958-009-010R011 | |
|---|---|
DigiKey Part Number | 958-009-010R011-ND |
Manufacturer | |
Manufacturer Product Number | 958-009-010R011 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 22,67100 Kč | 226,71 Kč |
| 25 | 21,26040 Kč | 531,51 Kč |
| 50 | 20,24160 Kč | 1 012,08 Kč |
| 100 | 19,27340 Kč | 1 927,34 Kč |
| 300 | 17,83427 Kč | 5 350,28 Kč |
| 500 | 17,20248 Kč | 8 601,24 Kč |
| 1 000 | 16,38111 Kč | 16 381,11 Kč |
| 2 500 | 15,35572 Kč | 38 389,30 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |




