
957-025-020R121 | |
|---|---|
DigiKey Part Number | 957-2521E-ND |
Manufacturer | |
Manufacturer Product Number | 957-025-020R121 |
Description | BACKSHELL GENDER CHANGER 25/25P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position Gender Changer Connector Silver Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 957-025-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 25, 25 | |
Compatible Shell Size | B, B | |
Compatible D-Sub Size | (25pos and HD44pos) and (25pos and HD44pos) | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,14600 Kč | 531,46 Kč |
| 25 | 49,81560 Kč | 1 245,39 Kč |
| 50 | 47,43020 Kč | 2 371,51 Kč |
| 100 | 45,16460 Kč | 4 516,46 Kč |
| 300 | 41,79513 Kč | 12 538,54 Kč |
| 500 | 40,31574 Kč | 20 157,87 Kč |
| 1 000 | 38,39211 Kč | 38 392,11 Kč |
| 2 500 | 35,99032 Kč | 89 975,80 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |




