
957-009-010R031 | |
|---|---|
DigiKey Part Number | 957-0931E-ND |
Manufacturer | |
Manufacturer Product Number | 957-009-010R031 |
Description | BACKSHELL GENDER CHANGER 9/9POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position Gender Changer Connector Gray Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 957-009-010R031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gender Changer | |
Number of Positions | 9, 9 | |
Compatible Shell Size | E, E | |
Compatible D-Sub Size | (9pos and HD 15pos) and (9pos and HD15pos) | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | - | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 27,70200 Kč | 277,02 Kč |
| 25 | 25,96720 Kč | 649,18 Kč |
| 50 | 24,72960 Kč | 1 236,48 Kč |
| 100 | 23,54650 Kč | 2 354,65 Kč |
| 300 | 21,78887 Kč | 6 536,66 Kč |
| 500 | 21,01674 Kč | 10 508,37 Kč |
| 1 000 | 20,01350 Kč | 20 013,50 Kč |
| 2 500 | 18,76102 Kč | 46 902,55 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |





