
956-009-010R031 | |
|---|---|
DigiKey Part Number | 956-09SPGE-ND |
Manufacturer | |
Manufacturer Product Number | 956-009-010R031 |
Description | CONN BACKSHELL 9POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 956-009-010R031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Gray |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10239X | Amphenol CONEC | 36 | 165X10239X-ND | 230,24000 Kč | Parametric Equivalent |
| 165X11869XE | Amphenol CONEC | 215 | 626-1205-ND | 137,44000 Kč | Parametric Equivalent |
| 1731110024 | Molex | 151 | WM12643-ND | 100,73000 Kč | Parametric Equivalent |
| 1731110122 | Molex | 1 | 1731110122-ND | 149,33000 Kč | Parametric Equivalent |
| 1731110327 | Molex | 75 | 1731110327-ND | 89,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,62300 Kč | 176,23 Kč |
| 25 | 16,52600 Kč | 413,15 Kč |
| 50 | 15,73340 Kč | 786,67 Kč |
| 100 | 14,98050 Kč | 1 498,05 Kč |
| 300 | 13,86267 Kč | 4 158,80 Kč |
| 500 | 13,37130 Kč | 6 685,65 Kč |
| 1 000 | 12,73270 Kč | 12 732,70 Kč |
| 2 500 | 11,93569 Kč | 29 839,22 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

