955-09-SR-4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

955-09-SR-4-7

DigiKey Part Number
NOR1351-ND
Manufacturer
Manufacturer Product Number
955-09-SR-4-7
Description
STRN RLF 955-009 BS 4-7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 955 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
955 Series
Features
-
Number of Positions
9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1129,56000 Kč129,56 Kč
10110,06600 Kč1 100,66 Kč
25103,16680 Kč2 579,17 Kč
5098,23840 Kč4 911,92 Kč
10093,54540 Kč9 354,54 Kč
25087,68932 Kč21 922,33 Kč
50083,50664 Kč41 753,32 Kč
1 00079,52373 Kč79 523,73 Kč
2 50074,55140 Kč186 378,50 Kč
Manufacturers Standard Package
Unit Price without VAT:129,56000 Kč
Unit Price with VAT:156,76760 Kč