Similar

951-037-020R121 | |
|---|---|
DigiKey Part Number | 951-37MP60E-ND |
Manufacturer | |
Manufacturer Product Number | 951-037-020R121 |
Description | CONN BACKSHELL 37POS 60DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 60° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 951-037-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 60° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 341,04320 Kč | 34 104,32 Kč |
| Unit Price without VAT: | 341,04320 Kč |
|---|---|
| Unit Price with VAT: | 412,66227 Kč |


